cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-5-5413

Digi-Key Part Number
9-5-5413-ND
Manufacturer
Manufacturer Product Number
9-5-5413
Description
TAPE FILM AMBER 9"X 5YDS
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Film Tape Silicone Thermosetting Adhesive Amber 9.00" (228.60mm) X 15' (4.6m) 5 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Active
Tape Type
Film
Adhesive
Silicone Thermosetting
Backing, Carrier
Polyimide
Thickness
0.0027" (2.7 mils, 0.069mm)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
9.00" (228.60mm)
Length
15' (4.6m) 5 yds
Color
Amber
Usage
Masking, High Temperature
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.90.5060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$295.05000$295.05
Additional Resources
AttributeDescription
Standard Package1