cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8992-5" X 6"-50

Digi-Key Part Number
8992-5"X6"-50-ND
Manufacturer
Manufacturer Product Number
8992-5" X 6"-50
Description
TAPE INSUL GREEN 5"X 6" 50/ROLL
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Insulating, High Temperature Tape Silicone Thermosetting Adhesive Green 5.00" (127.00mm) X 6.00" (152.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Active
Tape Type
Insulating, High Temperature
Adhesive
Silicone Thermosetting
Backing, Carrier
Polyester Film
Thickness
0.0032" (3.2 mils, 0.081mm)
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
5.00" (127.00mm)
Length
6.00" (152.40mm)
Color
Green
Usage
-
Temperature Range
-60°F ~ 400°F (-50°C ~ 204°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2$54.09500$108.19
Additional Resources
AttributeDescription
Other Names
8992-5" X 6"-50-ND
8992-5"X6"-50
Standard Package1