3M 8810 Series Thermally Conductive Adhesive Transfer Tapes | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8815-76.2-104.77(25)

DigiKey Part Number
1067-8815-76.2-104.77(25)-ND
Manufacturer
Manufacturer Product Number
8815-76.2-104.77(25)
Description
THERM PAD 104.77MMX76.2MM 1=25PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 104.77mm x 76.20mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Acrylic
Manufacturer
3M (TC)
Adhesive
Adhesive - Both Sides
Series
Backing, Carrier
Polyester
Packaging
Bulk
Color
White
Part Status
Active
Thermal Conductivity
0.6W/m-K
Type
Transfer Tape
Shelf Life
24 Months
Shape
Rectangular
Shelf Life Start
Date of Manufacture
Outline
104.77mm x 76.20mm
Storage/Refrigeration Temperature
72°F (22°C)
Thickness
0.0148" (0.375mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$401.30000$401.30
Manufacturers Standard Package