9719_XYZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-5-9719

Digi-Key Part Number
6-5-9719-ND
Manufacturer
3M (TC)
Manufacturer Product Number
6-5-9719
Supplier
Description
TAPE ADHSV TRNSFR 6"X 5YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Adhesive Transfer Tape Silicone Adhesive - 6.00" (152.40mm) X 15' (4.6m) 5 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Silicone
Backing, Carrier
Polyester
Thickness
-
Thickness - Adhesive
0.0040" (4.0 mils, 0.102mm)
Thickness - Backing, Carrier
-
Width
6.00" (152.40mm)
Length
15' (4.6m) 5 yds
Color
-
Usage
Electrically Conductive
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7607.20.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$614.84000$614.84
Additional Resources
AttributeDescription
Other Names2855988
Standard Package1