cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-5-5490

Digi-Key Part Number
6-5-5490-ND
Manufacturer
3M (TC)
Manufacturer Product Number
6-5-5490
Supplier
Description
TAPE FILM GRAY 6"X 5YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Film Tape Silicone Adhesive Gray 6.00" (152.40mm) X 15' (4.6m) 5 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Silicone
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Thickness
0.0037" (3.7 mils, 0.094mm)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
6.00" (152.40mm)
Length
15' (4.6m) 5 yds
Color
Gray
Usage
Masking, Protection, Sealing
Temperature Range
-65 ~ 400°F (-54 ~ 204°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$273.76000$273.76
Additional Resources
AttributeDescription
Standard Package1