CAD | USD

5-CNxx90 Rectangular

5-CN4190-3/4-4R

Digi-Key Part Number
3M11641-ND
Manufacturer
3M (TC)
Manufacturer Product Number
5-CN4190-3/4-4R
Supplier
Description
RF SHIELDING SHEET 4"X0.75" 5PK
Detailed Description
RF EMI Shielding Sheet series Nickel-Copper (NI/CU) Fabric Conductive, Double Sided 0.750" (19.10mm) X 4.000" (101.60mm) X 0.004" (0.11mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Obsolete
Type
Shielding Sheet
Shape
Rectangular
Length
4.000" (101.60mm)
Width
0.750" (19.10mm)
Thickness - Overall
0.004" (0.11mm)
Operating Temperature
-
Adhesive
Conductive, Double Sided
Material
Nickel-Copper (NI/CU) Fabric
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS5907.00.6000
Additional Resources
AttributeDescription
Other Names
3M11641
5CN4190344R
Standard Package1