AB5050S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-AB5050-1/2S

Digi-Key Part Number
3M11846-ND
Manufacturer
3M (TC)
Manufacturer Product Number
5-AB5050-1/2S
Supplier
Description
RF ABSORB SHEET 0.5"X0.5" 5PK
Detailed Description
RF EMI Absorbing Sheet series Polymer Resin, Metal Flakes Non-Conductive, Single Sided 0.500" (12.70mm) X 0.500" (12.70mm) X 0.022" (0.55mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Obsolete
Type
Absorbing Sheet
Shape
Square
Length
0.500" (12.70mm)
Width
0.500" (12.70mm)
Thickness - Overall
0.022" (0.55mm)
Operating Temperature
-25°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer Resin, Metal Flakes
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3919.90.5060
Additional Resources
AttributeDescription
Other Names
3M11846
5AB505012S
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AB5050SHF-210X2973M3713M155948-ND$91.44000Similar