SJ4575 1"XxxYD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-6-6-SJ4575

Digi-Key Part Number
5-6-6-SJ4575-ND
Manufacturer
3M (TC)
Manufacturer Product Number
5-6-6-SJ4575
Supplier
Description
RCLSBLE FSTNR 5"X6" RCTNGL 6PK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Reclosable Fastener Interlocking Stems Rectangular 5.000" (127.00mm) X 6.000" (152.40mm) Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
6 per Pkg
Part Status
Active
Type
Interlocking Stems
Shape
Rectangular
Length
6.000" (152.40mm)
Width
5.000" (127.00mm)
Diameter
-
Mounting Type
Adhesive - Acrylic
Features
-
Material
Polypropylene (PP)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9606.10.8000
All prices are in CAD
6 per Pkg
QtyUnit PriceExt Price
1$85.76000$85.76
Additional Resources
AttributeDescription
Standard Package1