cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-468MP-3/4-4R

Digi-Key Part Number
5-468MP-3/4-4R-ND
Manufacturer
3M (TC)
Manufacturer Product Number
5-468MP-3/4-4R
Supplier
Description
TAPE ADHSV TRNSFR 3/4"X 4" 5PK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Adhesive Transfer Tape Acrylic Adhesive - 0.75" (19.05mm) 3/4" X 4.00" (101.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
-
Package
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic
Backing, Carrier
Polycoated Kraft Liner
Thickness
-
Thickness - Adhesive
0.0052" (5.2 mils, 0.132mm)
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Width
0.75" (19.05mm) 3/4"
Length
4.00" (101.60mm)
Color
-
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3506.91.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$26.28000$26.28
Additional Resources
AttributeDescription
Standard Package1