cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-4496B-3/4-4R

Digi-Key Part Number
5-4496B-3/4-4R-ND
Manufacturer
Manufacturer Product Number
5-4496B-3/4-4R
Description
TAPE DBL COATED BLK 3/4"X 4" 5PK
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 0.75" (19.05mm) 3/4" X 4.00" (101.60mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
-
Package
Box
Product Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0620" (62.0 mils, 1.575mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
0.75" (19.05mm) 3/4"
Length
4.00" (101.60mm)
Color
Black
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Box
QtyUnit PriceExt Price
1$28.83000$28.83
Additional Resources
AttributeDescription
Standard Package1