5-1120-1/2

5-1120-1.5

Digi-Key Part Number
3M11208-ND
Manufacturer
3M (TC)
Manufacturer Product Number
5-1120-1.5
Supplier
Description
RF EMI SHIELDING SHEET 1.5" 5PK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF EMI Shielding Sheet series Aluminum Foil Conductive, Single Sided 1.500" (38.10mm) X - X 0.004" (0.10mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Circular
Length
-
Width
1.500" (38.10mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Aluminum Foil
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7607.20.5000
Bulk
QtyUnit PriceExt Price
5$17.32800$86.64
Additional Resources
AttributeDescription
Other Names
3M11208
5112015
Standard Package1