3M555x-xMM-DISC-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M5559I-5MM-DISC-100

Digi-Key Part Number
3M10541-ND
Manufacturer
Manufacturer Product Number
3M5559I-5MM-DISC-100
Description
TAPE INDICAT 0.20" DIA 100PK
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Indicator Tape Acrylic Adhesive White 0.20" (5.00mm) dia X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Active
Tape Type
Indicator
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.20" (5.00mm) dia
Length
-
Color
White
Usage
Water Indication (Top Side Adhesive)
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS4811.41.2100
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$91.79000$91.79
10$86.39700$863.97
25$80.99760$2,024.94
50$75.59780$3,779.89
100$71.81770$7,181.77
Additional Resources
AttributeDescription
Other Names
3M5559I5MMDISC100
3M10541
3M 5559I 5MM-DISC-100
Standard Package1