cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M GPH-160GF 0.75" X 2"-100/PK

Digi-Key Part Number
3MGPH-160GF0.75"X2"-100/PK-ND
Manufacturer
Manufacturer Product Number
3M GPH-160GF 0.75" X 2"-100/PK
Description
3M VHB TAPE GPH-160GF 0.75" X 2"
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.75" (19.05mm) 3/4" X 2.00" (50.80mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Acrylic Foam
Thickness
0.0630" (63.0 mils, 1.600mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
2.00" (50.80mm)
Color
Gray
Usage
Bonding
Temperature Range
300°F (149°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$65.15000$65.15
Additional Resources
AttributeDescription
Other Names3MGPH-160GF0.75"X2"-100/PK
Standard Package1