cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M CN4490 6" X 1.25"-25

Digi-Key Part Number
3MCN44906"X1.25"-25-ND
Manufacturer
Manufacturer Product Number
3M CN4490 6" X 1.25"-25
Description
RF EMI SHIELDING TAPE 6"X1.25"
Detailed Description
RF EMI Shielding Tape series Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 1.250" (31.75mm) X 6.000" (152.40mm) X 0.002" (0.05mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Obsolete
Type
Shielding Tape
Shape
Rectangular
Length
6.000" (152.40mm)
Width
1.250" (31.75mm)
Thickness - Overall
0.002" (0.05mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Nickel-Copper (NI/CU) Fabric
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS5907.00.6000
Additional Resources
AttributeDescription
Other Names
3M CN4490 6" X 1.25"-25-ND
3MCN44906"X1.25"-25
Standard Package1