3M CNxx90 RECTANGULAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M CN4190 1" X 4"-100

Digi-Key Part Number
3M11649-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M CN4190 1" X 4"-100
Supplier
Description
RF EMI SHLDING SHEET 4"X1" 100PK
Detailed Description
RF EMI Shielding Sheet series Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 1.000" (25.40mm) X 4.000" (101.60mm) X 0.004" (0.11mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Obsolete
Type
Shielding Sheet
Shape
Rectangular
Length
4.000" (101.60mm)
Width
1.000" (25.40mm)
Thickness - Overall
0.004" (0.11mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Nickel-Copper (NI/CU) Fabric
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS5907.00.6000
Additional Resources
AttributeDescription
Other Names
3M11649
3MCN41901X4100
Standard Package1