3M CNxx90 SQUARE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M CN3190 0.5"SQ-250

Digi-Key Part Number
3M11534-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M CN3190 0.5"SQ-250
Supplier
Description
RF SHLDING SHEET 0.5"X0.5" 250PK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF EMI Shielding Sheet series Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.500" (12.70mm) X 0.500" (12.70mm) X 0.004" (0.11mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Square
Length
0.500" (12.70mm)
Width
0.500" (12.70mm)
Thickness - Overall
0.004" (0.11mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Nickel-Copper (NI/CU) Fabric
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS5907.00.6000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5$60.21200$301.06
Additional Resources
AttributeDescription
Other Names
3M11534
3MCN319005SQ250
Standard Package1