cms-photo-not-available

3M CM592 CIRCLE-2"-100

Digi-Key Part Number
3M157164-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M CM592 CIRCLE-2"-100
Supplier
Description
3M CM592 RADIANT LIGHT FILM - 2"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
-
Package
Bulk
Part Status
Active
Type
Radiant Light Film
Width
2.00" (50.80mm) dia
Length
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Bulk
QtyUnit PriceExt Price
2$75.02500$150.05
Additional Resources
AttributeDescription
Other Names
3M CM592 CIRCLE-2"-100-ND
3M157164
Standard Package1