cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M CM592 7" X 8"-10

Digi-Key Part Number
3MCM5927"X8"-10-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M CM592 7" X 8"-10
Supplier
Description
3M CM592 RADIANT LIGHT FILM - 7"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
-
Package
Bulk
Part Status
Active
Type
Radiant Light Film
Width
7.00" (177.80mm)
Length
8.00" (203.2mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2$99.35500$198.71
Additional Resources
AttributeDescription
Other Names
3M CM592 7" X 8"-10-ND
3MCM5927"X8"-10
Standard Package1