CAD | USD

cms-photo-not-available

3M CM592 6" X 1.25"-10

Digi-Key Part Number
3MCM5926"X1.25"-10-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M CM592 6" X 1.25"-10
Supplier
Description
3M CM592 RADIANT LIGHT FILM - 6"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
-
Package
Bulk
Part Status
Active
Type
Radiant Light Film
Width
6.00" (152.40mm)
Length
1.25" (31.75mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Bulk
QtyUnit PriceExt Price
4$22.98250$91.93
Additional Resources
AttributeDescription
Other Names
3M CM592 6" X 1.25"-10-ND
3MCM5926"X1.25"-10
Standard Package1