CAD | USD

cms-photo-not-available

3M CM592 1" X 8"-25

Digi-Key Part Number
3MCM5921"X8"-25-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M CM592 1" X 8"-25
Supplier
Description
3M CM592 RADIANT LIGHT FILM - 1"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
-
Package
Bulk
Part Status
Active
Type
Radiant Light Film
Width
1.00" (25.40mm)
Length
8.00" (203.2mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Bulk
QtyUnit PriceExt Price
3$43.04333$129.13
Additional Resources
AttributeDescription
Other Names
3M CM592 1" X 8"-25-ND
3MCM5921"X8"-25
Standard Package1