CAD | USD

cms-photo-not-available

3M CM592 1.5" X 3"-25

Digi-Key Part Number
3MCM5921.5"X3"-25-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M CM592 1.5" X 3"-25
Supplier
Description
3M CM592 RADIANT LIGHT FILM - 1.
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
-
Package
Bulk
Part Status
Active
Type
Radiant Light Film
Width
1.50" (38.10mm)
Length
3.00" (76.2mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Bulk
QtyUnit PriceExt Price
4$27.56500$110.26
Additional Resources
AttributeDescription
Other Names
3M CM592 1.5" X 3"-25-ND
3MCM5921.5"X3"-25
Standard Package1