CAD | USD

cms-photo-not-available

3M CM592 0.75" X 7"-25

Digi-Key Part Number
3MCM5920.75"X7"-25-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M CM592 0.75" X 7"-25
Supplier
Description
3M CM592 RADIANT LIGHT FILM - 0.
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
-
Package
Bulk
Part Status
Active
Type
Radiant Light Film
Width
0.75" (19.05mm)
Length
7.00" (177.8mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Bulk
QtyUnit PriceExt Price
4$31.46750$125.87
Additional Resources
AttributeDescription
Other Names
3M CM592 0.75" X 7"-25-ND
3MCM5920.75"X7"-25
Standard Package1