AB5100HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M AB5100HF 1.03" X 10"-5

Digi-Key Part Number
3MAB5100HF1.03"X10"-5-ND
Manufacturer
Manufacturer Product Number
3M AB5100HF 1.03" X 10"-5
Description
RF ABSORB SHEET 10"X1.03" 5/ROLL
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
RF EMI Absorbing Sheet series Polymer Resin, Metal Flakes Non-Conductive, Single Sided 1.030" (26.16mm) X 10.000" (254.00mm) X 0.039" (1.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Active
Type
Absorbing Sheet
Shape
Rectangular
Length
10.000" (254.00mm)
Width
1.030" (26.16mm)
Thickness - Overall
0.039" (1.00mm)
Operating Temperature
-25°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer Resin, Metal Flakes
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.90.5060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$215.31000$215.31
Additional Resources
AttributeDescription
Other Names
3MAB5100HF1.03"X10"-5
3M AB5100HF 1.03" X 10"-5-ND
Standard Package1