cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M AB5030HF 1" CIRCLE-50/PK

Digi-Key Part Number
3MAB5030HF1"CIRCLE-50/PK-ND
Manufacturer
Manufacturer Product Number
3M AB5030HF 1" CIRCLE-50/PK
Description
RF EMI ABSORBING SHEET 1" 50PK
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
RF EMI Absorbing Sheet AB5000HF Polymer Resin, Metal Flakes Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive, Double Sided 1.000" (25.40mm) X X 0.014" (0.35mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Active
Type
Absorbing Sheet
Shape
Circular
Length
-
Width
1.000" (25.40mm)
Thickness - Overall
0.014" (0.35mm)
Operating Temperature
-25°C ~ 85°C
Adhesive
Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive, Double Sided
Material
Polymer Resin, Metal Flakes
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
71°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.90.5060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$107.41000$107.41
Additional Resources
AttributeDescription
Other Names
3M AB5030HF 1" CIRCLE-50/PK-ND
3MAB5030HF1"CIRCLE-50/PK
Standard Package1