cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M AB5030HF 0.5" X 4"-50/PK

Digi-Key Part Number
3MAB5030HF0.5"X4"-50/PK-ND
Manufacturer
Manufacturer Product Number
3M AB5030HF 0.5" X 4"-50/PK
Description
RF ABSORBING SHEET 4"X0.5" 50PK
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
RF EMI Absorbing Sheet AB5000HF Polymer Resin, Metal Flakes Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive, Double Sided 0.500" (12.70mm) X 4.000" (101.60mm) X 0.014" (0.35mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Active
Type
Absorbing Sheet
Shape
Rectangular
Length
4.000" (101.60mm)
Width
0.500" (12.70mm)
Thickness - Overall
0.014" (0.35mm)
Operating Temperature
-25°C ~ 85°C
Adhesive
Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive, Double Sided
Material
Polymer Resin, Metal Flakes
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
71°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.90.5060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$210.29000$210.29
Additional Resources
AttributeDescription
Other Names
3M AB5030HF 0.5" X 4"-50/PK-ND
3MAB5030HF0.5"X4"-50/PK
Standard Package1