3M AB5020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M AB5020HF 1.97" X 1.25"-50

Digi-Key Part Number
3MAB5020HF1.97"X1.25"-50-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M AB5020HF 1.97" X 1.25"-50
Supplier
Description
RF ABSORB SHEET 1.25X1.97" 50/RL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF EMI Absorbing Sheet series Polymer Resin, Metal Flakes Non-Conductive, Single Sided 1.970" (50.04mm) X 1.250" (31.75mm) X 0.008" (0.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Rectangular
Length
1.250" (31.75mm)
Width
1.970" (50.04mm)
Thickness - Overall
0.008" (0.20mm)
Operating Temperature
-25°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer Resin, Metal Flakes
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
71°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.90.5060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$166.22000$166.22
Additional Resources
AttributeDescription
Other Names
3MAB5020HF1.97"X1.25"-50
3M AB5020HF 1.97" X 1.25"-50-ND
Standard Package1