3M AB5020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M AB5020HF 1.5"CIRCLE-25

Digi-Key Part Number
3MAB5020HF1.5"CIRCLE-25-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M AB5020HF 1.5"CIRCLE-25
Supplier
Description
RF ABSORBING SHEET 1.5" 25/ROLL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF EMI Absorbing Sheet series Polymer Resin, Metal Flakes Non-Conductive, Single Sided 1.500" (38.10mm) X - X 0.008" (0.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Circular
Length
-
Width
1.500" (38.10mm)
Thickness - Overall
0.008" (0.20mm)
Operating Temperature
-25°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer Resin, Metal Flakes
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
71°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.90.5060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$80.36000$80.36
Additional Resources
AttributeDescription
Other Names
3M AB5020HF 1.5"CIRCLE-25-ND
3MAB5020HF1.5"CIRCLE-25
Standard Package1