3M AB5020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M AB5020HF 0.98" X 15M

Digi-Key Part Number
3MAB5020HF0.98"X15M-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M AB5020HF 0.98" X 15M
Supplier
Description
RF ABSORB TAPE 49.21'X0.98" ROLL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF EMI Absorbing Tape series Polymer Resin, Metal Flakes Non-Conductive, Single Sided 0.980" (24.89mm) X 49.210' (15.00m) X 0.008" (0.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Type
Absorbing Tape
Shape
-
Length
49.210' (15.00m)
Width
0.980" (24.89mm)
Thickness - Overall
0.008" (0.20mm)
Operating Temperature
-25°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer Resin, Metal Flakes
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
71°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.90.5060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$359.94000$359.94
Additional Resources
AttributeDescription
Other Names
3M AB5020HF 0.98" X 15M-ND
3MAB5020HF0.98"X15M
Standard Package1