3M AB5020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M AB5020HF 0.53" X 10"-10

Digi-Key Part Number
3MAB5020HF0.53"X10"-10-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M AB5020HF 0.53" X 10"-10
Supplier
Description
RF ABSORB TAPE 10"X0.53" 10/ROLL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF EMI Absorbing Tape series Polymer Resin, Metal Flakes Non-Conductive, Single Sided 0.530" (13.46mm) X 10.000" (254.00mm) X 0.008" (0.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Type
Absorbing Tape
Shape
-
Length
10.000" (254.00mm)
Width
0.530" (13.46mm)
Thickness - Overall
0.008" (0.20mm)
Operating Temperature
-25°C ~ 85°C
Adhesive
Non-Conductive, Single Sided
Material
Polymer Resin, Metal Flakes
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
71°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.90.5060
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$82.63000$82.63
Additional Resources
AttributeDescription
Other Names
3M AB5020HF 0.53" X 10"-10-ND
3MAB5020HF0.53"X10"-10
Standard Package1