
3M AB5010HF 0.5" X 2"-50/PK | ||
---|---|---|
Digi-Key Part Number | 3MAB5010HF0.5"X2"-50/PK-ND | |
Manufacturer | ||
Manufacturer Product Number | 3M AB5010HF 0.5" X 2"-50/PK | |
Description | RF ABSORBING SHEET 2"X0.5" 50PK | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | RF EMI Absorbing Sheet AB5000HF Polymer Resin, Metal Flakes Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive, Double Sided 0.500" (12.70mm) X 2.000" (50.80mm) X 0.005" (0.13mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M (TC) | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 2.000" (50.80mm) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -25°C ~ 85°C | |
Adhesive | Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive, Double Sided | |
Material | Polymer Resin, Metal Flakes | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | 71°F (21°C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AB5000HF Series Datasheet |
Video File | 3M Custom Die Cuts | Digi-Key Daily |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3919.90.5060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $99.83000 | $99.83 |
Attribute | Description |
---|---|
Other Names | 3M AB5010HF 0.5" X 2"-50/PK-ND 3MAB5010HF0.5"X2"-50/PK |
Standard Package | 1 |