
3M AB5010 0.5" X 0.75"-250 | ||
---|---|---|
Digi-Key Part Number | 3MAB50100.5"X0.75"-250-ND | |
Manufacturer | ||
Manufacturer Product Number | 3M AB5010 0.5" X 0.75"-250 | |
Description | RF EMI ABSORB SHEET 0.75"X0.5" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | RF EMI Absorbing Sheet AB5000 Polymer Resin, Metal Flakes Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive, Double Sided 0.500" (12.70mm) X 0.750" (19.10mm) X 0.004" (0.10mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | 3M (TC) | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 0.750" (19.10mm) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | -25°C ~ 85°C | |
Adhesive | Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive, Double Sided | |
Material | Polymer Resin, Metal Flakes | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AB-5000S Series Datasheet |
HTML Datasheet | AB-5000S Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3919.90.5060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $200.83000 | $200.83 |
Attribute | Description |
---|---|
Other Names | 3M AB5010 0.5" X 0.75"-250-ND 3MAB50100.5"X0.75"-250 |
Standard Package | 1 |