
3M AB5010 0.29" X 15M | ||
---|---|---|
Digi-Key Part Number | 3MAB50100.29"X15M-ND | |
Manufacturer | ||
Manufacturer Product Number | 3M AB5010 0.29" X 15M | |
Description | RF EMI ABSORBER 0.29" WIDE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | RF EMI * X X | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | 3M (TC) | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Part Status Change | AB5000 Series Jun/2015 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3919.90.5060 |
Qty | Unit Price | Ext Price |
---|---|---|
25 | $123.54960 | $3,088.74 |
Attribute | Description |
---|---|
Other Names | 3M AB5010 0.29 X 15M-ND 3M AB5010 0.29" X 15M-ND Q7380156 3M AB5010 0.29 X 15M 3MAB50100.29"X15M |
Standard Package | 25 |