cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 9629PC 2.75" X 60YD

Digi-Key Part Number
3M9629PC2.75"X60YD-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 9629PC 2.75" X 60YD
Supplier
Description
TAPE DBL COATED CLR 2 3/4"X 60YD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Double Coated, Double Sided Tape Quick-Stick Adhesive Clear 2.75" (69.85mm) 2 3/4" X 180' (55.0m) 60 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Quick-Stick
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
0.0035" (3.5 mils, 0.089mm)
Thickness - Backing, Carrier
0.0005" (0.5 mils, 0.013mm)
Width
2.75" (69.85mm) 2 3/4"
Length
180' (55.0m) 60 yds
Color
Clear
Usage
-
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$207.87000$207.87
Additional Resources
AttributeDescription
Other Names
3M 9629PC 2.75" X 60YD-ND
3M9629PC2.75"X60YD
Standard Package1