cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 950 0.94" X 60YD

Digi-Key Part Number
3M9500.94"X60YD-ND
Manufacturer
Manufacturer Product Number
3M 950 0.94" X 60YD
Description
TAPE ADHSV TRNSFR 15/16"X 60YD
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 0.94" (24.00mm) 15/16" X 180' (55.0m) 60 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 300
Backing, Carrier
Liner
Thickness
0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive
0.0050" (5.0 mils, 0.127mm)
Thickness - Backing, Carrier
-
Width
0.94" (24.00mm) 15/16"
Length
180' (55.0m) 60 yds
Color
Clear
Usage
-
Temperature Range
180°F (82°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.91.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$98.16000$98.16
Additional Resources
AttributeDescription
Other Names
3M 950 0.94" X 60YD-ND
3M9500.94"X60YD
Standard Package1