cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 9495LE CIRCLE-1"-250

Digi-Key Part Number
3M9495LECIRCLE-1"-250-ND
Manufacturer
Manufacturer Product Number
3M 9495LE CIRCLE-1"-250
Description
TAPE DBL COAT CLR 1" DIA 250/RL
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 1.00" (25.40mm) dia X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 300LSE
Backing, Carrier
Carrier - Polyester, Liner - Polycoated Kraft
Thickness
0.0067" (6.7 mils, 0.170mm)
Thickness - Adhesive
0.0062" (6.2 mils, 0.157mm)
Thickness - Backing, Carrier
0.0005" (0.5 mils, 0.013mm)
Width
1.00" (25.40mm) dia
Length
-
Color
Clear
Usage
-
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2$54.54500$109.09
Additional Resources
AttributeDescription
Other Names
3M9495LECIRCLE-1"-250
3M 9495LE CIRCLE-1"-250-ND
Standard Package1