cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 9472LE 0.5" X 1.5"-250

Digi-Key Part Number
3M9472LE0.5"X1.5"-250-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 9472LE 0.5" X 1.5"-250
Supplier
Description
TAPE ADHSV TRAN 1/2"X 1.5" 250RL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Adhesive Transfer Tape Acrylic, 300LSE Adhesive Clear 0.50" (12.70mm) 1/2" X 1.50" (38.10mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 300LSE
Backing, Carrier
Polycoated Kraft Liner
Thickness
0.0094" (9.4 mils, 0.239mm)
Thickness - Adhesive
0.0052" (5.2 mils, 0.132mm)
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Width
0.50" (12.70mm) 1/2"
Length
1.50" (38.10mm)
Color
Clear
Usage
Bonding
Temperature Range
-40°F ~ 300°F (-40°C ~ 149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.91.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
3$43.19000$129.57
Additional Resources
AttributeDescription
Other Names
3M 9472LE 0.5" X 1.5"-250-ND
3M9472LE0.5"X1.5"-250
Standard Package1