cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 9088 2" X 6"-25

Digi-Key Part Number
3M90882"X6"-25-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 9088 2" X 6"-25
Supplier
Description
TAPE DBL COATED CLR 2"X 6" 25/RL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Double Coated, Double Sided Tape Acrylic, 375 Adhesive Clear 2.00" (50.80mm) X 6.00" (152.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 375
Backing, Carrier
-
Thickness
0.0083" (8.3 mils, 0.211mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
6.00" (152.40mm)
Color
Clear
Usage
-
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
3$37.04667$111.14
Additional Resources
AttributeDescription
Other Names
3M 9088 2" X 6"-25-ND
3M90882"X6"-25
Standard Package1