cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 9088 0.5" X 5"-250

Digi-Key Part Number
3M90880.5"X5"-250-ND
Manufacturer
Manufacturer Product Number
3M 9088 0.5" X 5"-250
Description
TAPE DBL COATED 1/2"X 5" 250/RL
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Double Coated, Double Sided Tape Acrylic, 375 Adhesive Clear 0.50" (12.70mm) 1/2" X 5.00" (127.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 375
Backing, Carrier
-
Thickness
0.0083" (8.3 mils, 0.211mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
5.00" (127.00mm)
Color
Clear
Usage
-
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2$64.18000$128.36
Additional Resources
AttributeDescription
Other Names
3M90880.5"X5"-250
3M 9088 0.5" X 5"-250-ND
Standard Package1