cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 90 4" X 60YD

Digi-Key Part Number
3M904"X60YD-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 90 4" X 60YD
Supplier
Description
TAPE GLASS CLOTH WHITE 4"X 60YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Glass Cloth Tape Rubber Adhesive White 4.00" (101.60mm) X 180' (55.0m) 60 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Glass Cloth
Adhesive
Rubber
Backing, Carrier
Glass Cloth
Thickness
0.0075" (7.5 mils, 0.191mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
4.00" (101.60mm)
Length
180' (55.0m) 60 yds
Color
White
Usage
-
Temperature Range
32°F ~ 311°F (0°C ~ 155°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$277.41000$277.41
Additional Resources
AttributeDescription
Other Names
3M 90 4" X 60YD-ND
3M904"X60YD
Standard Package1