8997
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 8997 1/4" X 36YD

Digi-Key Part Number
3M89971/4"X36YD-ND
Manufacturer
Manufacturer Product Number
3M 8997 1/4" X 36YD
Description
POLY TAPE 0.25"X36YD 1 ROLL
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Tape Adhesive X
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Active
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.91.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
8$12.15000$97.20
Additional Resources
AttributeDescription
Other Names
3M 8997 1/4" X 36YD-ND
3M89971/4"X36YD
Standard Package1