8997
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 8997 0.75" X 3"-5

Digi-Key Part Number
3M89970.75"X3"-5-ND
Manufacturer
Manufacturer Product Number
3M 8997 0.75" X 3"-5
Description
POLY TAPE 0.75"X3" PACK OF 5
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Masking Tape Silicone Adhesive Amber 0.75" (19.05mm) 3/4" X 3.00" (76.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Product Status
Active
Tape Type
Masking
Adhesive
Silicone
Backing, Carrier
Polyimide
Thickness
0.0022" (2.2 mils, 0.056mm)
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
0.75" (19.05mm) 3/4"
Length
3.00" (76.20mm)
Color
Amber
Usage
-
Temperature Range
500°F (260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
-140°F ~ 320°F (-60°C ~ 160°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.91.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5$22.84000$114.20
Additional Resources
AttributeDescription
Other Names
3M89970.75"X3"-5
3M 8997 0.75" X 3"-5-ND
Standard Package1