CAD | USD

8997

3M 8997 0.688" X 36YD

Digi-Key Part Number
3M89970.688"X36YD-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 8997 0.688" X 36YD
Supplier
Description
POLY TAPE 0.6880"X36YD 1 ROLL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Tape Adhesive X
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.91.5000
Available To Order

Additional Resources
AttributeDescription
Other Names
3M 8997 0.688" X 36YD-ND
3M89970.688"X36YD
Standard Package1