8997
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 8997 0.188" X 36YD

Digi-Key Part Number
3M89970.188"X36YD-ND
Manufacturer
Manufacturer Product Number
3M 8997 0.188" X 36YD
Description
POLY TAPE 0.1880"X36YD 1 ROLL
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Masking Tape Silicone Adhesive Amber 0.19" (4.78mm) X 108' (32.9m) 36 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
-
Package
Bulk
Product Status
Active
Tape Type
Masking
Adhesive
Silicone
Backing, Carrier
Polyimide
Thickness - Adhesive
0.0014" (1.4 mils, 0.035mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Length
108' (32.9m) 36 yds
Color
Amber
Usage
-
Temperature Range
500°F (260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
-140°F ~ 320°F (-60°C ~ 160°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3506.91.5000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
11$8.78636$96.65
Additional Resources
AttributeDescription
Other Names
3M 8997 0.188" X 36YD-ND
3M89970.188"X36YD
Standard Package1