cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 8815 1.75" X 36YD

Digi-Key Part Number
3M88151.75"X36YD-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 8815 1.75" X 36YD
Supplier
Description
THERM PAD 32.92MX44.45MM W/ADH
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Thermal Pad White 32.92m x 44.45mm Rectangular Adhesive - Both Sides
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Usage
-
Type
Transfer Tape, Roll
Shape
Rectangular
Outline
32.92m x 44.45mm
Thickness
0.0148" (0.375mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$979.47000$979.47
Additional Resources
AttributeDescription
Other Names
3M 8815 1.75" X 36YD-ND
3M88151.75"X36YD
Standard Package1