cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 850S 3" X 9"-25

Digi-Key Part Number
3M850S3"X9"-25-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 850S 3" X 9"-25
Supplier
Description
TAPE MASKING SIL 3"X 9" 25/PACK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Masking Tape Acrylic Adhesive Silver 3.00" (76.20mm) X 9.00" (228.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0019" (1.9 mils, 0.048mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Width
3.00" (76.20mm)
Length
9.00" (228.60mm)
Color
Silver
Usage
-
Temperature Range
-60°F ~ 300°F (-50°C ~ 150°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
2$76.50000$153.00
Additional Resources
AttributeDescription
Other Names
3M 850S 3" X 9"-25-ND
3M850S3"X9"-25
Standard Package1