cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 850 0.625" X 72YD - BLACK

Digi-Key Part Number
3M8500.625"X72YD-BLACK-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 850 0.625" X 72YD - BLACK
Supplier
Description
TAPE MASKING BLACK 5/8"X 72YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Masking Tape Acrylic Adhesive Black 0.63" (16.00mm) 5/8" X 216' (66.0m) 72 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Acrylic
Backing, Carrier
Polyester Film
Thickness
0.0019" (1.9 mils, 0.048mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0009" (0.9 mils, 0.023mm)
Width
0.63" (16.00mm) 5/8"
Length
216' (66.0m) 72 yds
Color
Black
Usage
-
Temperature Range
-60°F ~ 300°F (-50°C ~ 150°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$97.23000$97.23
Additional Resources
AttributeDescription
Other Names
3M 850 0.625" X 72YD - BLACK-ND
3M8500.625"X72YD-BLACK
Standard Package1