CAD | USD

cms-photo-not-available

3M 7419 0.75" X 9"-100

Digi-Key Part Number
3M74190.75"X9"-100-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 7419 0.75" X 9"-100
Supplier
Description
TAPE FILM AMBER 3/4"X 9" 100/RL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Film Tape Acrylic Adhesive Amber 0.75" (19.05mm) 3/4" X 9.00" (228.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Acrylic
Backing, Carrier
Polyimide
Thickness
0.0018" (1.8 mils, 0.046mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
0.75" (19.05mm) 3/4"
Length
9.00" (228.60mm)
Color
Amber
Usage
-
Temperature Range
-
Shelf Life Start
Date of Delivery
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2055
Bulk
QtyUnit PriceExt Price
1$220.80000$220.80
Additional Resources
AttributeDescription
Other Names
3M 7419 0.75" X 9"-100-ND
3M74190.75"X9"-100
Standard Package1