CAD | USD

cms-photo-not-available

3M 616 1" X 9"-100

Digi-Key Part Number
3M6161"X9"-100-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 616 1" X 9"-100
Supplier
Description
TAPE PHOTOGRAPHIC 1"X 9" 100/RL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Photographic Tape Rubber Adhesive Red 1.00" (25.40mm) X 9.00" (228.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Photographic
Adhesive
Rubber
Backing, Carrier
UPVC
Thickness
0.0024" (2.4 mils, 0.061mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
0.0016" (1.6 mils, 0.041mm)
Width
1.00" (25.40mm)
Length
9.00" (228.60mm)
Color
Red
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS3919.10.2055
Bulk
QtyUnit PriceExt Price
2$66.39500$132.79
Additional Resources
AttributeDescription
Other Names
3M 616 1" X 9"-100-ND
3M6161"X9"-100
Standard Package1