cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M 60 2.75" X 36YD

Digi-Key Part Number
3M602.75"X36YD-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 60 2.75" X 36YD
Supplier
Description
TAPE INSUL TRANS 2 3/4"X 36YDS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Insulating, High Temperature Tape Silicone Thermosetting Adhesive Translucent 2.75" (69.85mm) 2 3/4" X 108' (32.9m) 36 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Insulating, High Temperature
Adhesive
Silicone Thermosetting
Backing, Carrier
PTFE (Polytetrafluoroethylene)
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
2.75" (69.85mm) 2 3/4"
Length
108' (32.9m) 36 yds
Color
Translucent
Usage
-
Temperature Range
32°F ~ 356°F (0°C ~ 180°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.10.2020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$468.09000$468.09
Additional Resources
AttributeDescription
Other Names
3M 60 2.75" X 36YD-ND
3M602.75"X36YD
Standard Package1