CAD | USD

cms-photo-not-available

3M 5952 9" X 9"-2

Digi-Key Part Number
3M59529"X9"-2-ND
Manufacturer
3M (TC)
Manufacturer Product Number
3M 5952 9" X 9"-2
Supplier
Description
TAPE DBL COAT BLK 9"X 9" 2/PACK
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 9.00" (228.60mm) X 9.00" (228.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M (TC)
Series
Package
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene Film
Thickness
0.0450" (45.0 mils, 1.143mm)
Thickness - Adhesive
0.0400" (40.0 mils, 1.016mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
9.00" (228.60mm)
Length
9.00" (228.60mm)
Color
Black
Usage
-
Temperature Range
250°F (121°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3919.90.5060
Bulk
QtyUnit PriceExt Price
2$69.65000$139.30
Additional Resources
AttributeDescription
Other Names
3M 5952 9" X 9"-2-ND
3M59529"X9"-2
Standard Package1